T4411 10 | C.K Tools
Pin wrench, 10 mm, hexagon, L 112 mm, T4411 10
Order No.: 03L4090
EAN: 5013969566802
MPN:
T4411 10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.975 € *
Available in 7 Days: 30 pcs. - if ordered today
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 10,0 x 112 x 40 mm (Ø x long x short end)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 10 mm | |
| Peak type | hexagon | |
| Length | 112 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |