T4411 045 | C.K Tools
Pin wrench, 4.5 mm, hexagon, L 75 mm, T4411 045
Order No.: 03L4083
EAN: 5013969722703
MPN:
T4411 045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Available in 7 Days: 30 pcs. - if ordered today
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 4,5 x 75 x 26 mm (Ø x long x short end)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 4.5 mm | |
| Peak type | hexagon | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |