T4411 015 | C.K Tools
Pin wrench, 1.5 mm, hexagon, L 45 mm, T4411 015
Order No.: 03L4077
EAN: 5013969565706
MPN:
T4411 015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Available in 7 Days: 30 pcs. - if ordered today
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 1,5 x 45 x 14 mm (Ø x long x short end)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 1.5 mm | |
| Peak type | hexagon | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |