T4406 | C.K Tools
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, hexagon, T4406
Order No.: 03L4897
EAN: 5013969245004
MPN:
T4406
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5771 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
15.58 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5771 €
3 pcs.
14.0420 €
*incl. VAT plus shipping costs
Subject to prior sale
- Professional quality fully hardened chrome vanadium CrV steel blades - Dual component holder for convenient storage - Contents of set: 1,5 / 2 / 2,5 / 3 / 4 / 5 / 6 / 8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |