T3225 2 | C.K Tools
Adapter for quick-change mounting shaft, 3 pieces, T3225 2
Order No.: 04L1039
EAN: 5013969248005
MPN:
T3225 2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3907 € *
Available in 7 Days: 30 pcs. - if ordered today
Quick change adapter, T3225 2, C.K Tools
Suitable for holesaws from: 16 - 152 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Suitable for | quick-change mounting shaft | |
| Contents | 3 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82075090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |