T0880 | C.K Tools
Box cutter for oscillating tool, T0880
Order No.: 04L1059
EAN: 5013969247619
MPN:
T0880
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.3704 € *
Available in 7 Days: 30 pcs. - if ordered today
Multitool box cutter, T0880, C.K Tools
Features
- Optimized Curved Teeth design for efficient cutting action (15 TPI)
- Integrated Double-Socket guide for quick alignment and cut
- HCS construction for strength and durability
- Universal quick change fitment (compatible with most brands of multi-cutter)
- Multi-material: For use on plasterboard, wood and plastic
- Size: 75x75x32 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | box cutter | |
| Suitable for | oscillating tool |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82029100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |