T0878 | C.K Tools
Scraper for oscillating tool, T0878
Order No.: 04L1058
EAN: 5013969247602
MPN:
T0878
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2360 € *
Available: 5 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Multitool scraper, T0878, C.K Tools
Features
- Stainless steel construction for durability & easy cleaning
- Removes Grout/ Glue/ Paint / Tile and Wall Adhesives
- Universal quick change fitment (compatible with most brands of multi-cutter)
- Size: 52x38 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scraper | |
| Suitable for | oscillating tool |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82029100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |