424049 | C.K Tools
Extension, 300 mm for mounting shaft with 11 mm drive, 424049
Order No.: 03L3360
EAN: 5051074240491
MPN:
424049
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4819 € *
Available in 7 Days: 30 pcs. - if ordered today
- For use with all 11mm hexagonal shaft arbors
- Length: 300 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension | |
| Version | 300 mm | |
| Suitable for | mounting shaft with 11 mm drive |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |