424040 | C.K Tools
Tool mounting shank for hole saws 32 to 114 mm, 424040
Order No.: 03L3351
EAN: 5051074240408
MPN:
424040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9436 € *
Available in 7 Days: 30 pcs. - if ordered today
- Heavy Duty hole saw arbor
- For use with holesaws from 32 - 114 mm
- Fixing pins are locked in place with a screw down collar securing the holesaw for heavy duty use
- 11 mm hexagonal drive shaft
- With replaceable 1/4'' HSS pilot drill
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tool mounting shank | |
| Suitable for | hole saws 32 to 114 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |