424038 | C.K Tools
Tool mounting shank for hole saws 14 to 30 mm, 11 mm drive, 424038
Order No.: 03L3349
EAN: 5051074240385
MPN:
424038
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4589 € *
Standard delivery time from the manufacturer is: 4 Weeks
- For use with holesaws up to 30mm
- Hexagonal Drive shaft
- Supplied with replaceable 1/4'' HSS pilot drill
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tool mounting shank | |
| Suitable for | hole saws 14 to 30 mm, 11 mm drive |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |