BYB-2-73P0803 | by.B
Metal film resistor, 330 Ω, 0.5 W, ±1 %, BYB-2-73P0803, package with 50 pieces
Order No.: 73P0803
EAN: 4099891893767
MPN:
BYB-2-73P0803
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
2.3205 € *
Available: 43 pck.
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pck.
2.3205 €
5 pck.
2.0230 €
10 pck.
1.8326 €
25 pck.
1.7017 €
50 pck.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal film resistor, BYB-2-73P0803, by.B
It is a metal film resistor with a resistance of 330Ω, power rating of 1/2W, and a tolerance of 1%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 330 Ω | |
| Tolerance | ±1 % | |
| Power | 0.5 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal film resistor | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 3.5 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85331000 |
| Country of origin | CN |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |