BYB-2-73P0223 | by.B
Carbon film resistor, 470 Ω, 0.25 W, ±5 %, BYB-2-73P0223, package with 50 pieces
Order No.: 73P0223
EAN: 4099891893187
MPN:
BYB-2-73P0223
Unit Price (€ / pck.)
0.9520 € *
Available: 50 pck.
Carbon film resistor, BYB-2-73P0223, by.B
It is a carbon film resistor with a resistance of 470Ω, power rating of 1/4W, and a tolerance of 5%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 470 Ω | |
| Tolerance | ±5 % | |
| Power | 0.25 W | |
| Design | axial | |
| Assembly | THT | |
| Version | carbon film resistor | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 2.3 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85331000 |
| Country of origin | CN |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |