BYB-2-73P0203 | by.B
Carbon film resistor, 220 Ω, 0.25 W, ±5 %, BYB-2-73P0203, package with 50 pieces
Order No.: 73P0203
EAN: 4099891893163
MPN:
BYB-2-73P0203
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
1.3685 € *
Available: 42 pck.
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pck.
1.3685 €
5 pck.
1.1900 €
10 pck.
1.0829 €
25 pck.
0.9996 €
50 pck.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Carbon film resistor, BYB-2-73P0203, by.B
It is a carbon film resistor with a resistance of 220Ω, power rating of 1/4W, and a tolerance of 5%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 220 Ω | |
| Tolerance | ±5 % | |
| Power | 0.25 W | |
| Design | axial | |
| Assembly | THT | |
| Version | carbon film resistor | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 2.3 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85331000 |
| Country of origin | CN |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |