BYB-4-18H0100 | by.B

Insulated twin wire end ferrule, 10 mm², 26 mm/14 mm long, DIN 46228-4, red, BYB-4-18H0100

Order No.: 18H0100
EAN: 4099891988586
MPN:
BYB-4-18H0100
BYB-4-18H0100 by.B Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.2416 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2416 €
50 pcs.
0.2118 €
100 pcs.
0.1892 €
500 pcs.
0.1666 €
1000 pcs.
0.1440 €
*incl. VAT plus shipping costs
Subject to prior sale

Twin wire end ferrule, BYB-4-18H0100, by.B

Insulated twin wire end ferrule, 2 x 10 mm², 26 mm long, according to DIN 46228/4, red.

Technical specifications
Filter Property Value
Cable cross-section 10 mm²
Isolated Yes
Colour red
Length 26 mm
Pin lenght 14 mm
Standard number DIN 46228-4
Contact material copper, tin-plated
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Original Packaging Bag with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes