BYB-4-18H0096 | by.B

Insulated twin wire end ferrule, 2.5 mm², 18.5 mm/10 mm long, DIN 46228-4, blue, BYB-4-18H0096

Order No.: 18H0096
EAN: 4099891988548
MPN:
BYB-4-18H0096
BYB-4-18H0096 by.B Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0571 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0571 €
50 pcs.
0.0500 €
100 pcs.
0.0440 €
500 pcs.
0.0393 €
1000 pcs.
0.0333 €
*incl. VAT plus shipping costs
Subject to prior sale

Twin wire end ferrule, BYB-4-18H0096, by.B

Insulated twin wire end ferrule, 2 x 2, 5 mm², 18, 5 mm long, according to DIN 46228/4, blue.

Technical specifications
Filter Property Value
Cable cross-section 2.5 mm²
Isolated Yes
Colour blue
Length 18.5 mm
Pin lenght 10 mm
Standard number DIN 46228-4
Contact material copper, tin-plated
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Original Packaging Bag with 250 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes