BYB-4-18H0095 | by.B
Insulated twin wire end ferrule, 1.5 mm², 26 mm/18 mm long, DIN 46228-4, black, BYB-4-18H0095
Order No.: 18H0095
EAN: 4099891988531
MPN:
BYB-4-18H0095
Unit Price (€ / pc.)
0.0738 € *
Available: 4,740 pcs.
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0738 €
50 pcs.
0.0643 €
100 pcs.
0.0583 €
500 pcs.
0.0512 €
1000 pcs.
0.0440 €
*incl. VAT plus shipping costs
Subject to prior sale
Twin wire end ferrule, BYB-4-18H0095, by.B
Insulated twin wire end ferrule, 2 x 1, 5 mm², 26 mm long, according to DIN 46228/4, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | Yes | |
| Colour | black | |
| Length | 26 mm | |
| Pin lenght | 18 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper, tin-plated | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |