BYB-4-18H0088 | by.B

Insulated twin wire end ferrule, 0.75 mm², 21 mm/14 mm long, DIN 46228-4, gray, BYB-4-18H0088

Order No.: 18H0088
EAN: 4099891988463
MPN:
BYB-4-18H0088
BYB-4-18H0088 by.B Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0738 €
50 pcs.
0.0643 €
100 pcs.
0.0583 €
500 pcs.
0.0512 €
1000 pcs.
0.0440 €
*incl. VAT plus shipping costs
Subject to prior sale

Twin wire end ferrule, BYB-4-18H0088, by.B

Insulated twin wire end ferrule, 2 x 0, 75 mm², 21 mm long, according to DIN 46228/4, gray.

Technical specifications
Filter Property Value
Cable cross-section 0.75 mm²
Isolated Yes
Colour gray
Length 21 mm
Pin lenght 14 mm
Standard number DIN 46228-4
Contact material copper, tin-plated
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Original Packaging Bag with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes