BYB-5-13M5260 | by.B
USB 2.0 charging cable, USB plug type A to USB plug type C, 0.5 m, white, BYB-5-13M5260
Order No.: 13M5260
EAN: 4099891963521
MPN:
BYB-5-13M5260
Unit Price (€ / pc.)
2.3681 € *
Available: 11 pcs.
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
5 pcs.
2.1777 €
10 pcs.
1.9754 €
25 pcs.
1.7850 €
50 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 2.0 charging cable, BYB-5-13M5260, by.B
With the BYB-5-13M5260 3-way USB cable, you can charge up to 3 devices at the same time. No data lines only suitable for charging.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | charging cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type C | |
| Cable length | 0.5 m | |
| Colour | white | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |