BYB-5-13M5258 | by.B
USB 2.0 charging cable, USB plug type C to USB plug type C, 1.5 m, white, BYB-5-13M5258
Order No.: 13M5258
EAN: 4099891963460
MPN:
BYB-5-13M5258
Unit Price (€ / pc.)
4.1055 € *
Available: 10 pcs.
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
5 pcs.
3.6295 €
10 pcs.
3.2368 €
25 pcs.
2.9155 €
50 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-C cable, BYB-5-13M5258, by.B
With the USB-C to USB-C cable you can charge your smartphone or tablet. If you use your notebook or PC to charge your mobile device, it is possible to transfer data between the 2 devices, USB 2.0 can speed up to 480 Mbps.
Features
- Supports: PD up to 60 W (5 V/2 A, 15 V/3 A, 20 V/3 A)
- Compatible to all USB-A interfaces
- Hi-Speed USB, SuperSpeed USB, Thunderbolt 3, USB 4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | charging cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 1.5 m | |
| Colour | white | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |