BYB-5-13M5255 | by.B
USB 3.2 connection cable, USB plug type C to USB plug type C, 2 m, black, BYB-5-13M5255
Order No.: 13M5255
EAN: 4099891963149
MPN:
BYB-5-13M5255
Unit Price (€ / pc.)
11.3288 € *
Available: 3 pcs.
Total Price:
11.33 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3288 €
5 pcs.
10.6624 €
10 pcs.
9.9960 €
25 pcs.
9.3296 €
50 pcs.
8.6632 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-C cable, BYB-5-13M5255, by.B
With the USB 3.2 Gen 2x2 Type-C cable you can charge your notebook, tablet or smartphone at the same time, up to 60 watts. You also have the DP-Alternate Mode available, there you can transmit through your USB-C interface digital audio and video signals, resolutions up to 3840 x 2160/60 Hz (4K, UHD) are possible.
Thanks to the USB 3.2 Gen 2x2 Type-C cable, you now only need one cable to connect Notebook/Ultrabook to your monitor, at the same time you can use the monitor and charge your device.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 2 m | |
| Colour | black | |
| Data transmission rate | 20000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |