BYB-5-13M5250 | by.B
Charging cable, USB plug type C to plug, 8 pole, 2 m, white, BYB-5-13M5250
Order No.: 13M5250
EAN: 4099891962425
MPN:
BYB-5-13M5250
Unit Price (€ / pc.)
9.4010 € *
Available: 3 pcs.
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
5 pcs.
8.5442 €
10 pcs.
7.9016 €
25 pcs.
7.2590 €
50 pcs.
6.8306 €
*incl. VAT plus shipping costs
Subject to prior sale
USB charging cable, BYB-5-13M5250, by.B
With the USB-C to 8-pin cable you can charge your smartphone or tablet. This cable use the latest PD connectors, which support the fast charging function of your power supply/smartphone. You can also use this cable for data transfer, you can transfer data with up to 480 Mbps.
Features
- Compatible with all USB-C interfaces (i.a): SuperSpeed USB; SuperSpeed USB 10 Gbps, Thunderbolt 3
- Supports PD up to 18 W (9 V/2 A)
- Plug moulded with ABS cover
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | charging cable | |
| Connection (1) | USB plug type C | |
| Connection (2) | plug, 8 pole | |
| Cable length | 2 m | |
| Colour | white | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |