BYB-5-13M5246 | by.B
USB 3.0 adapter cable, USB plug type A to USB plug type C, 3 m, white, BYB-5-13M5246
Order No.: 13M5246
EAN: 4099891961671
MPN:
BYB-5-13M5246
Unit Price (€ / pc.)
8.6394 € *
Available: 5 pcs.
Total Price:
8.64 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6394 €
5 pcs.
7.7707 €
10 pcs.
7.3423 €
25 pcs.
6.9020 €
50 pcs.
6.4736 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, BYB-5-13M5246, by.B
The BYB-5-13M5246 is a standard USB cable that can connect an external hard drive on your PC, MAC, Ultrabook. SuperSpeed USB provides a bandwidth up to 5 Gbps. You can also use this USB adapter cavle to charge your mobile device. Your smarphone, table, handheld console only need a free USB-C jack.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type C | |
| Cable length | 3 m | |
| Colour | white | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |