BYB-5-13M5243 | by.B
USB4 adapter cable, USB plug type C to USB plug type C, 1.5 m, black, BYB-5-13M5243
Order No.: 13M5243
EAN: 4099891961459
MPN:
BYB-5-13M5243
Unit Price (€ / pc.)
33.4390 € *
Available: 2 pcs.
Total Price:
33.44 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4390 €
5 pcs.
31.3565 €
10 pcs.
30.3093 €
25 pcs.
29.2621 €
50 pcs.
28.2149 €
*incl. VAT plus shipping costs
Subject to prior sale
USB4 cable, BYB-5-13M5243, by.B
The USB4 cable transfer all important transmission protocols for computing and multimedia area. Connect your notebook to your docking station with just one cable and you get access to all important interfaces, devices with high energy requirements can also be charged simultaneously with up to 100 watts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB4 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 1.5 m | |
| Colour | black | |
| Data transmission rate | 40000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |