BYB-5-13M5240 | by.B
USB4 adapter cable, USB plug type C to USB plug type C, 0.25 m, black, BYB-5-13M5240
Order No.: 13M5240
EAN: 4099891961428
MPN:
BYB-5-13M5240
No longer available from manufacturer
Unit Price (€ / pc.)
20.3371 € *
Available: 1 pcs.
USB4 cable, BYB-5-13M5240, by.B
The USB4 cable transfer all important transmission protocols for computing and multimedia area. Connect your notebook to your docking station with just one cable and you get access to all important interfaces, devices with high energy requirements can also be charged simultaneously with up to 100 watts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB4 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 0.25 m | |
| Colour | black | |
| Data transmission rate | 40000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |