BYB-7-30L0228 | by.B
Tweezers, uninsulated, antimagnetic, carbon steel, 120 mm, BYB-7-30L0228
Order No.: 30L0228
EAN: 4099891984359
MPN:
BYB-7-30L0228
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1170 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
12 pcs.
4.6053 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Tweezer, BYB-7-30L0228, by.B
General-purpose tweezers with flat rounded curved tips. Anti-magnetic, good corrosion resistance to most chemicals, acid and salt materials. Low carbon austenitic Steel. Laser marked.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat tip tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | carbon steel | |
| Length | 120 mm | |
| Resistant to | chemicals, salts, acids, corrosion | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |