BYB-7-30L0227 | by.B
Tweezers, uninsulated, antimagnetic, carbon steel, 160 mm, BYB-7-30L0227
Order No.: 30L0227
EAN: 4099891984342
MPN:
BYB-7-30L0227
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3189 € *
Available: 6 pcs.
Next delivery: 12 pcs. on 2026-04-27
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
12 pcs.
5.6882 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision Tweezer, BYB-7-30L0227, by.B
Tweezers with internally serrated tips and finger grooves, ideal for assembly applications. Anti-magnetic, good corrosion resistance to most chemicals, acid and salt materials. Low carbon austenitic Steel. Laser marked.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | carbon steel | |
| Length | 160 mm | |
| Resistant to | chemicals, salts, acids, corrosion | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |