BYB-7-30L0184 | by.B
Varnish stripping tweezers, carbon steel/plastic, 125 mm, BYB-7-30L0184
Order No.: 30L0184
EAN: 4099891983918
MPN:
BYB-7-30L0184
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5216 € *
Available: 10 pcs.
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
5 pcs.
4.9742 €
*incl. VAT plus shipping costs
Subject to prior sale
Stripping tweezer, BYB-7-30L0184, by.B
Stripping tweezer for removing insulating coatings from wires.
Features
- Lightweight, inexpensive and rapid to use
- High carbon steel tweezers. Plastic handles
- For the electronics industry, repairs and handicrafts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | stripping tweezers | |
| ESD protection | No | |
| Anti-magnetic | No | |
| Material | carbon steel/plastic | |
| Length | 125 mm | |
| Chemical resistant | No | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |