BYB-7-30L0141 | by.B

ESD tweezers kit (5 tweezers), uninsulated, antimagnetic, stainless steel, BYB-7-30L0141

Order No.: 30L0141
EAN: 4099891983499
MPN:
BYB-7-30L0141
BYB-7-30L0141 by.B Tweezers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.0181 € *
Available: 1 pcs.
Total Price:
44.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
44.0181 €

ESD Precision Tweezers set, BYB-7-30L0141, by.B

Set composed by 5 pieces ESD Precision Tweezers for electronics. Supplied in a transparent plastic roll with the tip protected by a transparent silicon cap.

ESD Tweezers are anti-magnetic, with good corrosion resistance to most chemicals, acid and salt materials. Ideal for general assembly and for handling small wires and components. Made from austenitic stainless steel. ESD coated. Laser marked.

Contents

  • 7 x SA-ESD - ESD Tweezers with curved, fine tip
  • 3 x SA-ESD - ESD Tweezers with straight, fine, pointed tip
  • 5 x SA-ESD - ESD Tweezers with straight, fine, sharp tip
  • 2A x SA-ESD - ESD Tweezers with straight, round, flat tip
  • 00D x SA-ESD - ESD Tweezers with strong, thick tip
Technical specifications
Filter Property Value
Version tweezers kit
Contents 5 tweezers
ESD protection Yes
Isolated No
Anti-magnetic Yes
Material stainless steel
Resistant to chemicals, salts, acids
Chemical resistant Yes
UV-resistant No
Logistics
Property Value
Country of origin IN
Customs tariff number 82060000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant