BYB-7-30L0139 | by.B
Tweezers kit (4 tweezers), uninsulated, antimagnetic, stainless steel, BYB-7-30L0139
Order No.: 30L0139
EAN: 4099891983475
MPN:
BYB-7-30L0139
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0761 € *
Available: 5 pcs.
Tweezers Set, BYB-7-30L0139, by.B
Set composed by 4 pieces precision tweezers for electronics. Supplied in a transparent plastic roll with the tip protected by a transparent silicon cap.
Tweezers are anti-magnetic, with good corrosion resistance to most chemicals, acid and salt materials. Ideal for general assembly and for handling small wires and components. Made from austenitic stainless steel. Laser marked.
Contents
- 1 x 7SA Tweezers with curved very fine tip
- 1 x 5SA Precision Tweezers with very fine and sharp tips
- 1 x 00DSA Precision Tweezers with strong and thick tip
- 1 x 2ASA Tweezers with straight flat rounded tip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tweezers kit | |
| Contents | 4 tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PK |
| Customs tariff number | 82060000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |