BYB-7-30L0134 | by.B

ESD tweezers kit (3 tweezers), uninsulated, antimagnetic, stainless steel, 120 mm, BYB-7-30L0134

Order No.: 30L0134
EAN: 4099891983420
MPN:
BYB-7-30L0134
BYB-7-30L0134 by.B Tweezers
Image may differ
Unit Price (€ / pc.)
26.4061 € *
Available: 1 pcs.
Next delivery: 3 pcs. on 2026-04-27
Total Price:
26.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.4061 €

ESD Tweezers Set, BYB-7-30L0134, by.B

Set composed by 3 pieces ESD precision tweezers for electronics. Supplied in a transparent plastic roll with the tip protected by a transparent silicon cap.

ESD Tweezers are anti-magnetic, with good corrosion resistance to most chemicals, acid and salt materials. Ideal for general assembly and for handling small wires and components. Made from austenitic stainless steel. ESD coated. Laser marked.

Contents

  • 7 x SA-ESD - ESD Tweezers with curved, fine tip
  • 3 x SA-ESD - ESD Tweezers with straight, fine, pointed tip
  • 2A x SA-ESD - ESD Tweezers with straight, fine, round, flat tip
Technical specifications
Filter Property Value
Version tweezers kit
Contents 3 tweezers
ESD protection Yes
Isolated No
Anti-magnetic Yes
Material stainless steel
Length 120 mm
Resistant to chemicals, salts, acids
Chemical resistant Yes
UV-resistant No
Logistics
Property Value
Customs tariff number 82060000
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes