BYB-7-30L0133 | by.B
Tweezers kit (3 tweezers), uninsulated, antimagnetic, stainless steel, 120 mm, BYB-7-30L0133
Order No.: 30L0133
EAN: 4099891983413
MPN:
BYB-7-30L0133
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0654 € *
Available: 1 pcs.
Total Price:
15.07 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0654 €
2 pcs.
13.5541 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision Tweezers Set, BYB-7-30L0133, by.B
Set composed by 3 pieces precision tweezers for electronics. Supplied in a transparent plastic roll with the tip protected by a transparent silicon cap.
Tweezers are anti-magnetic, with good corrosion resistance to most chemicals, acid and salt materials. Ideal for general assembly and for handling small wires and components. Made from austenitic stainless steel. Laser marked.
Contents
- 1 x 2ASA Tweezers with straight flat rounded tip
- 1 x 3SA Precision Tweezers with strong and thin blades
- 1 x 7SA Tweezers with curved very fine tips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tweezers kit | |
| Contents | 3 tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 120 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PK |
| Customs tariff number | 82060000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |