BYB-7-30L0111 | by.B
Tweezers, uninsulated, antimagnetic, carbon steel, 110 mm, BYB-7-30L0111
Order No.: 30L0111
EAN: 4099891983192
MPN:
BYB-7-30L0111
3C SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0218 € *
Available: 24 pcs.
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
12 pcs.
4.5220 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision Tweezer, BYB-7-30L0111, by.B
Tweezers straight pointed tips, ideal for microelectronics applications. Anti-magnetic, good corrosion resistance to most chemicals, acid and salt materials.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | carbon steel | |
| Length | 110 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | PK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |