BYB-7-30L0107 | by.B

ESD tweezers, uninsulated, antimagnetic, carbon steel, 120 mm, BYB-7-30L0107

Order No.: 30L0107
EAN: 4099891983154
MPN:
BYB-7-30L0107
1 SA ESD
BYB-7-30L0107 by.B Tweezers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7818 € *
Available: 9 pcs.
Total Price:
9.78 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7818 €
12 pcs.
8.8060 €
*incl. VAT plus shipping costs
Subject to prior sale

Precision Tweezer, BYB-7-30L0107, by.B

General-purpose tweezers with thin blades. Ideal for general assembly and for handling small wires and components. ESD-Safe version. Conform to the ESD-Standards (IEC 61340-5-1). Anti-magnetic, good corrosion resistance to most chemicals, acid and salt materials.

Technical specifications
Filter Property Value
Version precision tweezers
ESD protection Yes
Isolated No
Anti-magnetic Yes
Material carbon steel
Length 120 mm
Resistant to chemicals, salts, acids
Chemical resistant Yes
UV-resistant No
Logistics
Property Value
Country of origin IN
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes