BYB-7-30L0138 | by.B

Tool kit, 9 pieces, by.B, BYB-7-30L0138

Order No.: 30L0138
EAN: 4099891983468
MPN:
BYB-7-30L0138
BYB-7-30L0138 by.B Toolsets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.1354 € *
Available: 10 pcs.
Total Price:
78.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
78.1354 €

Tool set, BYB-7-30L0138, by.B

Set composed by 9 pieces of diƯerent hand tools for electronics. Models included in the set. Supplied in a nylon roll bag.

Desoldering pump, with Teflon tip, ideal for sucking away the residual solder from a printed circuit board, during desoldering operations. Tweezers are anti-magnetic, with good corrosion resistance to most chemicals, acid and salt materials. Low carbon austenitic Steel. Tools are made with high carbon steel and undergo a controlled atmosphere heat treatment and equipped with a return spring designed to have a constant force. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator. Screwdrivers are made from Chromo-Vanadium-Molybdenum steel blades with black tips and with ergonomic bi-component handles. Rotating cap. Laser marked.

Contents

  • 1 x Flat-nose plier, serrated internally
  • 1 x Precision Tweezers with straight tip, internally serrated
  • 1 x Precision Tweezers with very strong and thin blades
  • 1 x Precision Tweezers with strong and thick tip
  • 1 x Bevelled-edge cutter
  • 1 x All-purpose tool - Stripping holes Ø 0.81-2.59mm (awg 20-10)
  • 1 x Slotted screwdriver - Blade Ø 2.5mm
  • 1 x Phillips screwdriver - Blade Ø 2.5mm
Technical specifications
Filter Property Value
Contents 9 pieces
ESD protection No
1000V Insulated No
Logistics
Property Value
Country of origin IT
Customs tariff number 82060000
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes