BYB-7-30L0136 | by.B

Tool kit, 6 pieces, by.B, BYB-7-30L0136

Order No.: 30L0136
EAN: 4099891983444
MPN:
BYB-7-30L0136
BYB-7-30L0136 by.B Toolsets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.0652 € *
Available: 1 pcs.
Total Price:
75.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
75.0652 €

Hand tools set, BYB-7-30L0136, by.B

Set composed by 6 pieces of diƯerent hand tools for micro electronics. Supplied in a nylon roll bag.

Tools are made with high carbon steel and undergo a controlled atmosphere heat treatment and equipped with a return spring designed to have a constant force. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator. Laser marked.

Contents

  • 1 x Micro head flush cutter- Cutting Capacity Ø 0.81mm (awg 20) copper wire
  • 1 x Micro head oblique cutter, angled at 50°
  • 1 x Micro head flush cutter- Cutting Capacity Ø 0.64mm (awg 22) copper wire
  • 1 x Micro head flush cutter, angled at 50°
  • 1 x Short smooth micro needle-nose plier with very pointed tip
  • 1 x Smooth long nose plier, angled at 45°, rounded outside tip
Technical specifications
Filter Property Value
Contents 6 pieces
ESD protection No
1000V Insulated No
Logistics
Property Value
Country of origin IT
Customs tariff number 82060000
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes