BYB-7-30L0135 | by.B
Tool kit, 5 pieces, by.B, BYB-7-30L0135
NCNR (non cancelable / non returnable)
Tool set, BYB-7-30L0135, by.B
Set composed by 5 pieces of diƯerent hand tools for electronics supplied in a roll wallet. Supplied in a nylon roll bag.
Tweezers are anti-magnetic, with good corrosion resistance to most chemicals, acid and salt materials. Low carbon austenitic Steel. Tools are made with high carbon steel and undergo a controlled atmosphere heat treatment and equipped with a return spring designed to have a constant force. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator. Screwdrivers are made from Chromo-Vanadium-Molybdenum steel blades with black tips and with ergonomic bi-component handles. Rotating cap. Laser marked.
Contents
- 1 x Tweezers with straight flat rounded tips
- 1 x Flush cutter - Cutting Capacity Ø 1.3mm (awg 16) copper wire
- 1 x Long needle-nose plier with pointed tip
- 1 x Slotted screwdriver - Blade Ø 2.5mm
- 1 x Phillips screwdriver- Blade Ø 2.5mm
| Filter | Property | Value |
|---|---|---|
| Product type | tool kit | |
| Contents | 5 pieces | |
| ESD protection | No | |
| 1000V Insulated | No |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82060000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |