BYB-7-30L0191 | by.B
Stripping pliers, 0.32-51 mm², AWG 28-14, L 141 mm, 76 g, BYB-7-30L0191
NCNR (non cancelable / non returnable)
Wire stripper, BYB-7-30L0191, by.B
Fixed wire stripper for diameters Ø 0.32÷0.51 mm (28-14 awg). ESD-safe version. Conform to the ESD-Standard (IEC 61340-5-1). Steel thickness 2.5 mm. Laser marked.
This tool is equipped with a return spring designed to have a constant force, thus reducing operator eƯort. Made with high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator.
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Cable cross-section | 0.32-51 mm² | |
| AWG cross-section | AWG 28-14 | |
| 1000V Insulated | No | |
| Length | 141 mm | |
| Weight | 76 g |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |