BYB-7-30L0121 | by.B

Stripping and cutting pliers, AWG 26-16, cable Ø 0.4-1.3 mm, L 144 mm, 80 g, BYB-7-30L0121

Order No.: 30L0121
EAN: 4099891983291
MPN:
BYB-7-30L0121
BYB-7-30L0121 by.B Stripping Pliers, Stripping Tools
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8270 € *
Available: 10 pcs.
Total Price:
15.83 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8270 €
5 pcs.
14.2443 €
*incl. VAT plus shipping costs
Subject to prior sale

Shears, BYB-7-30L0121, by.B

All-purpose tool that can be used as both shears (Ø 1.3 mm - 16 awg) and wire strippers with fixed hole (Ø 0.4 mm - 26 awg). Steel thickness 3 mm.

This hand tool is equipped with a return spring designed to have a constant force, thus reducing operator eƯort. Made in Italy with high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator. Laser marked.

Technical specifications
Filter Property Value
Product type stripping and cutting pliers
AWG cross-section AWG 26-16
Cable Diameter 0.4-1.3 mm
1000V Insulated No
Length 144 mm
Weight 80 g
Logistics
Property Value
Country of origin IT
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15