BYB-7-30L0004 | by.B
Stripping pliers for insulated/uninsulated cable lugs, stranded wires, 0.75-6.0 mm², AWG 20-10, L 174 mm, 153 g, BYB-7-30L0004
Wire stripper, BYB-7-30L0004, by.B
These multifunctional wire strippers combine various functions in one tool: Stripping, crimping, cutting and gripping. Made from robust tool steel, the pliers are ideal for fine work, with a lever arm thickness of just 4.3 mm. The comfortable red plastic handle sits comfortably in the hand. Weighing just 153 g and with compact dimensions, the pliers are very easy to handle and light enough to work with for long periods at a time. The serrated gripping surface has a length of 7 mm. The crimping range of the slots for insulated and non-insulated cable lugs is 12 - 20 AWG (0.75 - 4 mm2). The cutting blade under the joint is 11 mm long. Six slots are available for stripping stranded wires and wires in a range of 10 - 20 AWG (0.75 - 6 mm2).
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | insulated/uninsulated cable lugs, stranded wires | |
| Cable cross-section | 0.75-6.0 mm² | |
| AWG cross-section | AWG 20-10 | |
| 1000V Insulated | No | |
| Length | 174 mm | |
| Weight | 153 g |
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |