BYB-5-12H0168 | by.B
Strain relief for round cable, 8.2 to 9.2 mm, PA, black, BYB-5-12H0168
Order No.: 12H0168
EAN: 4099891897321
MPN:
BYB-5-12H0168
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0904 € *
Available: 485 pcs.
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0904 €
10 pcs.
0.0821 €
100 pcs.
0.0750 €
500 pcs.
0.0655 €
1000 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain relief bushing, BYB-5-12H0168, by.B
The BYB-5-12H0168 strain relief designed for round cables is made from polyamide material in black color. This product is suitable for panel thicknesses ranging from 1.9 to 3.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | round cable | |
| Cable diameter | 8.2 to 9.2 mm | |
| Wall thickness | 3.2 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |