BYB-5-12H0164 | by.B
Strain relief for round cable, 6.2 to 7.4 mm, PA, black, BYB-5-12H0164
Order No.: 12H0164
EAN: 4099891897284
MPN:
BYB-5-12H0164
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0619 € *
Available: 1,490 pcs.
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0619 €
10 pcs.
0.0571 €
100 pcs.
0.0524 €
500 pcs.
0.0452 €
1000 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain relief bushing, BYB-5-12H0164, by.B
The BYB-5-12H0164 strain relief designed for round cables is made from polyamide material in black color. This product is suitable for panel thicknesses ranging from 1.8 to 2.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | round cable | |
| Cable diameter | 6.2 to 7.4 mm | |
| Wall thickness | 2.5 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |