BYB-5-12H0162 | by.B
Strain relief for flat cable, 6 x 15.2 mm, PA, black, BYB-5-12H0162
Order No.: 12H0162
EAN: 4099891897260
MPN:
BYB-5-12H0162
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1202 € *
Available: 490 pcs.
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1202 €
10 pcs.
0.1095 €
100 pcs.
0.1000 €
500 pcs.
0.0869 €
1000 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain relief bushing, BYB-5-12H0162, by.B
The BYB-5-12H0162 strain relief designed for flat cables is made from polyamide material in black color. This product is suitable for panel thicknesses ranging from 2 to 3.4 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | flat cable | |
| Cable diameter | 6 x 15.2 mm | |
| Wall thickness | 3.4 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |