BYB-5-12H0159 | by.B
Strain relief for flat cable, 3 x 5.6 mm, PA, black, BYB-5-12H0159
Order No.: 12H0159
EAN: 4099891897239
MPN:
BYB-5-12H0159
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0547 € *
Available: 380 pcs.
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0547 €
10 pcs.
0.0500 €
100 pcs.
0.0452 €
500 pcs.
0.0393 €
1000 pcs.
0.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain relief bushing, BYB-5-12H0159, by.B
The BYB-5-12H0159 strain relief designed for flat cables is made from polyamide material in black color. This product is suitable for panel thicknesses ranging from 1.9 to 2.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | flat cable | |
| Cable diameter | 3 x 5.6 mm | |
| Wall thickness | 2.5 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |