BYB-7-30L0082 | by.B
Bubble bag, transparent, (L x W) 100 x 80 mm, BYB-7-30L0082
Order No.: 30L0082
EAN: 4099891965426
MPN:
BYB-7-30L0082
Unit Price (€ / pc.)
0.2618 € *
Available: 100 pcs.
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2618 €
50 pcs.
0.2380 €
100 pcs.
0.2142 €
*incl. VAT plus shipping costs
Subject to prior sale
Bubble safe bag, BYB-7-30L0082, by.B
Bubble safe bag made of polyethylene material in transparent colour.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bubble bag | |
| ESD protection | No | |
| Colour | transparent | |
| Length | 100 mm | |
| Width | 80 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39232100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |