BYB-7-30L0078 | by.B
Bubble bag, transparent, (L x W) 120 x 120 mm, BYB-7-30L0078
Order No.: 30L0078
EAN: 4099891965402
MPN:
BYB-7-30L0078
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
50 pcs.
0.2856 €
100 pcs.
0.2618 €
*incl. VAT plus shipping costs
Subject to prior sale
Bubble safe bag, BYB-7-30L0078, by.B
Bubble safe bag made of polyethylene material in transparent colour.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bubble bag | |
| ESD protection | No | |
| Colour | transparent | |
| Length | 120 mm | |
| Width | 120 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39232100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |