BYB-7-30L0070 | by.B

Bubble bag, transparent, (L x W) 200 x 200 mm, BYB-7-30L0070

Order No.: 30L0070
EAN: 4099891965365
MPN:
BYB-7-30L0070
BYB-7-30L0070 by.B Storage Systems Image 1
BYB-7-30L0070 by.B Storage Systems Image 2
BYB-7-30L0070 by.B Storage Systems Image 3
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 100 pcs.
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.4522 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

Bubble safe bag, BYB-7-30L0070, by.B

Bubble safe bag made of polyethylene material in transparent colour.

Technical specifications
Filter Property Value
Product type bubble bag
ESD protection No
Colour transparent
Length 200 mm
Width 200 mm
Material PE
Logistics
Property Value
Country of origin CN
Customs tariff number 39232100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes