BYB-7-30L0064 | by.B
Bubble bag, transparent, (L x W) 400 x 250 mm, BYB-7-30L0064
Order No.: 30L0064
EAN: 4099891965334
MPN:
BYB-7-30L0064
Unit Price (€ / pc.)
1.6660 € *
Available: 100 pcs.
Total Price:
16.66 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6660 €
50 pcs.
1.5827 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
Bubble safe bag, BYB-7-30L0064, by.B
Bubble safe bag made of polyethylene material in transparent colour.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bubble bag | |
| ESD protection | No | |
| Colour | transparent | |
| Length | 400 mm | |
| Width | 250 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39232100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |