BYB-5-90F130 | by.B
Spiral winding tape, bundle-Ø 33 to 37 mm, HD-PE, yellow, BYB-5-90F130, package with 2 meters
Order No.: 90F130
EAN: 4070211010187
MPN:
BYB-5-90F130
Unit Price (€ / pck.)
21.4200 € *
Available: 1 pck.
Total Price:
21.42 € *
Price list
Quantity
Price per unit*
1 pck.
21.4200 €
5 pck.
19.2780 €
10 pck.
17.1360 €
25 pck.
16.0650 €
50 pck.
15.5295 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral wrapping band, BYB-5-90F130, by.B
Double layers design with outer layer in counterclockwise cut and inner in clockwise, no wires to be exposed and get abrasion in bending.Two layers design, insert wires directly without separation of these layers to get protection. Protect wire/cable from damage, ensure a better insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 33 mm | |
| max. Bundle diameter | 37 mm | |
| Material | HD-PE | |
| Colour | yellow | |
| Wall thickness | 2 mm | |
| Length | 2 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bag with 2 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |