BYB-5-12H0195 | by.B
Cable bundle hose, bundle-Ø 16 mm, PP, black, BYB-5-12H0195, package with 5 meters
Order No.: 12H0195
EAN: 4099891897956
MPN:
BYB-5-12H0195
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
7.6874 € *
Available: 2 pck.
Next delivery: 5 pck. on 2026-05-07
Total Price:
7.69 € *
Price list
Quantity
Price per unit*
1 pck.
7.6874 €
5 pck.
7.0805 €
10 pck.
6.4736 €
25 pck.
5.8667 €
50 pck.
5.4621 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral hose, BYB-5-12H0195, by.B
The black spiral hose is supplied in a 5 m bag. It can be easily applied and ensures safety by protecting cables and wire bundles from damage while remaining electrically harmless.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. Bundle diameter | 16 mm | |
| Material | PP | |
| Colour | black | |
| Wall thickness | 0.8 mm | |
| Length | 5 m |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 5 meters |
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |