BYB-5-12H0194 | by.B
Cable bundle hose, bundle-Ø 10 mm, PP, black, BYB-5-12H0194, package with 5 meters
Order No.: 12H0194
EAN: 4099891897949
MPN:
BYB-5-12H0194
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
6.8306 € *
Available: 5 pck.
Total Price:
6.83 € *
Price list
Quantity
Price per unit*
1 pck.
6.8306 €
5 pck.
5.9976 €
10 pck.
5.4859 €
25 pck.
4.9742 €
50 pck.
4.6291 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral hose, BYB-5-12H0194, by.B
The black spiral hose is supplied in a 5 m bag. It can be easily applied and ensures safety by protecting cables and wire bundles from damage while remaining electrically harmless.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. Bundle diameter | 10 mm | |
| Material | PP | |
| Colour | black | |
| Wall thickness | 0.8 mm | |
| Length | 5 m |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 5 meters |
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |